BYB-3-16H276 | by.B

Pan head screw, PH cross slot, M3, 16 mm, steel, galvanized, DIN 7985/ISO 7045, BYB-3-16H276

Order No.: 16H276
EAN: 4099889499834
MPN:
BYB-3-16H276
BYB-3-16H276 by.B Screws, Threaded Rods Image 1
BYB-3-16H276 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 5,310 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0357 €
100 pcs.
0.0321 €
1000 pcs.
0.0274 €
5000 pcs.
0.0250 €
10000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.

With Phillips cross-recess.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Thread size M3
Length 16 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7985/ISO 7045
Logistics
Property Value
Original Packaging Bag with 2,000 pieces
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes