BYB-3-14H6000 | by.B
Countersunk head screw, TX, Ø 2.9 mm, 9.5 mm, steel, galvanized, DIN 7982/ISO 14586, BYB-3-14H6000
Order No.: 14H6000
EAN: 4099889496192
MPN:
BYB-3-14H6000
Unit Price (€ / pc.)
0.0381 € *
Available: 86 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0381 €
100 pcs.
0.0345 €
1000 pcs.
0.0309 €
5000 pcs.
0.0274 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk sheet metal screw, TX drive, DIN 7982/ISO 14586, type 7982I.
Dimensions: 2.9 x 9.5 mm, material: steel, galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Length | 9.5 mm | |
| diameter | 2.9 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 7982/ISO 14586 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |