BYB-3-14H6002 | by.B
Countersunk head screw, TX, Ø 2.9 mm, 16 mm, steel, galvanized, DIN 7982/ISO 14586, BYB-3-14H6002
Order No.: 14H6002
EAN: 4099889496215
MPN:
BYB-3-14H6002
Unit Price (€ / pc.)
0.0476 € *
Available: 200 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0476 €
100 pcs.
0.0428 €
1000 pcs.
0.0369 €
5000 pcs.
0.0333 €
10000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk sheet metal screw, TX drive, DIN 7982/ISO 14586, type 7982I.
Dimensions: 2.9 x 16 mm, material: steel, galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Length | 16 mm | |
| diameter | 2.9 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 7982/ISO 14586 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181552 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |