VDV427016SEN | Insertion Tools, Extraction Tools, PCB Tools
Punchdown blade for cable connection, 58 mm, 17 g, VDV427016SEN
Order No.: 25L0194
EAN: 092644580192
MPN:
VDV427016SEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.061 € *
Standard delivery time from the manufacturer is: 1 Week
Pulling Tools, VDV427016SEN, Klein Tools
The Punchdown Tool Blade terminates 66-style cable connections in a variety of cross-connect panels, blocks and keystone jacks. The reversible blade features one end for termination and cutting and the other for cutting only. It is compatible with our Impact Punchdown Tool (VDV427-013) another bayonet style (twist and lock) socket punchdown tools.
Features
- Compatible with Impact Punchdown Tool (VDV427-013)
- Terminate 66-style cable in variety of cross-connect panels, blocks and keystone jacks
- Induction hardened high carbon steel for durability and long life
- Reversible blades with termination/cutting end and termination only end
- Precision ground cutting-edge blades for clean, precise wire termination
- Works with other bayonet style (twist and lock) socket punchdown tools
- Includes protective red cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | punchdown blade | |
| Length | 58 mm | |
| Suitable for | cable connection | |
| Weight | 17 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |