VDV427015SEN | Insertion Tools, Extraction Tools, PCB Tools
Punchdown blade for cable connection, 53 mm, 45 g, VDV427015SEN
Order No.: 25L0193
EAN: 092644580185
MPN:
VDV427015SEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 1 Week
Pulling Tools, VDV427015SEN, Klein Tools
The Punchdown Tool Blade (110 type) lets you terminate cable in a variety of cross-connect panels, blocks and keystone jacks. It is compatible with our Impact Punchdown Tool (VDV427-013). The blade is also compatible with other bayonet style (twist and lock) socket punchdown tools.
Features
- Compatible with Impact Punchdown Tool (VDV427-013). and other bayonet style (twist and lock) socket punchdown tools
- Terminate cable in variety of cross-connect panels, blocks and keystone jacks
- Induction hardened high carbon steel for durability and long life
- Reversible blades with termination/cutting ends and termination only ends
- Precision ground cutting-edge for clean, precise wire termination
- Also for use with other bayonet style (twist and lock) socket punchdown tools
- Blade is two inches long
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | punchdown blade | |
| Length | 53 mm | |
| Suitable for | cable connection | |
| Weight | 45 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |