THN 20-2415WI | TRACO POWER

DC/DC converter, 9-36 VDC, 20 W, 1 output, 24 VDC, 91 % efficiency, THN 20-2415WI

Order No.: 32C2180
EAN: 4099891314002
MPN:
THN 20-2415WI
Series: THN 20WI
TRACO POWER
THN 20-2415WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
51.5270 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
51.53 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5270 €
10 pcs.
46.3862 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 20-2415WI

The THN 20WI series models are high performance dc-dc converters. They achieve 20 Watt output power and come in a small size metal casing (1.0” x 1.0” x 0.4”). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote On/Off control make these converters an ideal solution for battery operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 833 mA
Design DIP6
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 9.9 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 20 W
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead