HFB44B05A + PAD | SEPA
CPU cooler, 5 V, ball bearing, 28 dB, (H x W x D) 7.5 x 44 x 44 mm, HFB44B05A + PAD
Unit Price (€ / pc.)
31.5469 € *
Available: 43 pcs.
Total Price:
31.55 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5469 €
5 pcs.
29.6667 €
15 pcs.
28.5243 €
50 pcs.
27.2629 €
150 pcs.
26.1324 €
*incl. VAT plus shipping costs
Subject to prior sale
CPU heatsinks with speed pulse output, type SEPA HFB44B.
Extra-flat and reliable processor heatsink with integrated fan for cooling processors (Pentium 586 K6), stepper motor drivers, Peltier elements etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Thermal resistense | 2.5 K/W | |
| Width | 44 mm | |
| Height | 7.5 mm | |
| Depth | 44 mm | |
| Sound pressure level | 28 db | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145935 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |