2963721 | Phoenix Contact
Safety relays, 2 Form A (N/O), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2963721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
300.2251 € *
Available in 5 Days: 286 pcs. - if ordered today
Safety relay, 2963721, Phoenix Contact
Safety relay for two-hand control devices in accordance with ISO 13851 type IIIC to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, Synchronous activation monitoring < 0.5 s, 2 N/O contacts, 1 N/C contact, Safe isolation, Width: 22.5 mm, Pluggable screw terminal block.
Features
- Automatic activation
- Two enabling and one signaling current path
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |