2801257 | Phoenix Contact
Surge protection device, 300 mA, 48 VDC, 2801257
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.5432 € *
Available in 5 Days: 18 pcs. - if ordered today
Surge protection device, 2801257, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for one 2-wire floating signal circuit.
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 300 mA | |
| Voltage | 48 VDC | |
| Connection | push-in | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |