1414417 | Phoenix Contact
Cable connector, 5 pole, straight, 0.14-0.75 mm², cable Ø 5 to 9.7 mm, IP65/IP67, 1414417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4251 € *
Standard delivery time from the manufacturer is: 4 Weeks
Conductor connector, 1414417, Phoenix Contact
Cable connector, 5-pole, Halogen-free, Shielded, Insulation displacement connection, Housing material: zinc die-cast, Nickel-plated, Outer cable diameter of 5-9.7 mm
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
- Insulation displacement connection: innovative and time-saving assembly without stripping the single wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable connector | |
| Pin number | 5 pole | |
| Design | straight | |
| Connection | IDC connection | |
| Cable cross-section | 0.14-0.75 mm² | |
| Cable diameter | 5 to 9.7 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP65/IP67 | |
| Rated voltage IEC | 48 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |