C245912 | JBC
Soldering tip, beveled, Ø 3 mm, (L) 100 mm, C245912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9729 € *
Standard delivery time from the manufacturer is: On Request
Bevel cartridge, C245912, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | T245 | |
| diameter | 3 mm | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |