NSYTBS241912H | Schneider Electric
ABS enclosure, (L x W x H) 241 x 194 x 127 mm, light gray (RAL 7035), IP66, NSYTBS241912H
NCNR (non cancelable / non returnable)
ABS enclosure, NSYTBS241912H, Schneider Electric
This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 241 mm, 194 mm, and 127 mm, respectively. The internal dimensions of the box are 225 mm x 175 mm x 120 mm, the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035) color It has a high plain cover that is fixed with captive flat screws. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions, it is also resistant to fire up to 650°C in accordance with IEC 60695-2-11 standard.
The box offers high protection against dust and water with an IP66 rating (NEMA 4,4 x ) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40°C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance It has a net weight of 0,78 kg and is available in a set of 3.
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 241 mm | |
| Width | 194 mm | |
| Height | 127 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |