NSYTBP241910 | Schneider Electric

Polycarbonate enclosure, (L x W x H) 128 x 191 x 241 mm, light gray (RAL 7035), IP66, NSYTBP241910

Order No.: 02P2703
EAN: 3606480165696
MPN:
NSYTBP241910
Series: Thalassa TBP
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
41.1383 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.1383 €

Polycarbonate enclosure, NSYTBP241910, Schneider Electric

This TBP is a wall-mounted box made of polycarbonate. It is designed for multi-purpose applications and can be used indoor or outdoor. The box has a grey (RAL 7035) body and a low plain cover. The enclosure has a nominal height, width, and depth of 241 mm, 194 mm, and 107 mm, respectively. The internal dimensions of the box are 225 mm x 175 mm x 100 mm. The cover is closed by four captive flat screws located outside the sealed area of the box to maintain IP. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions,, it is also resistant to fire up to 960 °C in accordance with IEC 62208 standard.

The box offers high protection against dust and water with an IP66 rating (NEMA 4,4X) and is impact resistant with an IK08 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 60 °C and used in ambient air temperature ranging from -25 to 80 °C without affecting its performance The product is UL certified.

Technical specifications
Width 191 mm
Colour light gray
Height 241 mm
Length 128 mm
Material polycarbonate
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)