WTP 90 | Weller

Soldering iron WT Series, Weller WTP 90, 90 W, 24 V

Order No.: 10L5416
EAN: 4003019438228
MPN:
WTP 90
T0052922299N
Series: WT
WTP 90 Weller Soldering and desoldering irons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
292.74 € *
Available: 2 pcs.
Total Price:
292.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
292.74 €

Hybrid soldering iron , WTP 90, Weller

Hybrid soldering iron 90 W, 24 V with Power Response Heating Technology

Features

  • Hybrid soldering iron 90 W, 24 V
  • For small and medium components with high energy demand
  • For challenging solder jobs with WT stations and WR rework stations
  • Reduces total costs of ownership due to motion sensor
  • Interchangeable heating element including XNT soldering tip provides flexibilty
  • Interchangeable XNT soldering tips at low cost prices
Technical specifications
Filter Property Value
Power 90 W
Input voltage 24 V
Soldering tip series XNT, XH
min. operating temperature 93 °C
max. operating temperature 454 °C
Version soldering iron
Suitable for WT1, WT1H
Logistics
Property Value
Customs tariff number 85151100
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes