MMA02040C5101FB300 | Vishay
Resistor, thin film, SMD 0204, mini MELF, 5.1 kΩ, 0.25 W, ±1 %, MMA02040C5101FB300
Unit Price (€ / pc.)
0.0274 € *
Available: 1,150 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
500 pcs.
0.0250 €
1000 pcs.
0.0214 €
3000 pcs.
0.0202 €
6000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 125 °C | |
Tolerance | ±1 % | |
min. operating temperature | -55 °C | |
diameter | 1.4 mm | |
Temperature coefficient | ±50 ppm/K | |
Technology | thin film | |
Enclosure | mini MELF | |
Length | 3.6 mm | |
Design | SMD 0204 | |
Power | 0.25 W | |
ohmic resistance | 5.1 kΩ |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |