4-542 | Bernstein

Screwdriver, PZ0, Pozidriv, BL 60 mm, L 160 mm, 4-542

Order No.: 06L5465
EAN: 4099891371906
MPN:
4-542
4-542 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
5 pcs.
6.5807 €
10 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale

Crosstip screwdriver, type Bernstein Euroline-Power.

With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.

Blade: made of chrome vanadium, chromed, full length hardened, black tip.

For Pozidriv recessed head screws, type 4-542.

Technical attributes (type, blade size (size), blade diameter (D), blade length (BL), overall length (L)): 4-542, size 0, D 3.0, BL 60, L 160 mm.

Technical specifications
Filter Property Value
Product type screwdriver
1000V Insulated No
Peak type Pozidriv
Blade length 60 mm
Size PZ0
ESD protection No
Length 160 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes