VC 3,2/1/12 | Block
PCB transformer, 3.2 VA, 12 V, 266 mA, 60 %, VC 3,2/1/12
Unit Price (€ / pc.)
8.7941 € *
Available: 3 pcs.
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
7.7350 €
50 pcs.
7.2114 €
150 pcs.
6.9020 €
500 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, type Block VC.
With rated power 3.2 VA, type VC 3,2.
Technical specifications
Secondary amperage 1 | 266 mA | |
Height | 28.1 mm | |
Primary voltage | 230 V | |
Output power | 3.2 W | |
Width | 35 mm | |
Length | 41 mm | |
Secondary voltage (1) | 12 V | |
efficiency | 60 % |
Download
Logistics
Customs tariff number | 85043180 |
Country of origin | DE |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |