714-0260 | ZF Switches and Sensors
Actuator, roll, Ø 4.8 mm, (L) 2.5 mm, for snap acting switche, 714-0260
Order No.: 13G1087
EAN: 4099889325041
MPN:
714-0260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,915.50 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.5831 €
10000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary actuators for subminiature snap-action switches, type 614../714.
Technical attributes (type, version, length): 714-0260, roll, 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | roll | |
| diameter | 4.8 mm | |
| Length | 2.5 mm | |
| Suitable for | snap acting switche |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |