614-1234 | ZF Switches and Sensors

Actuator, straight, (L x W) 42 x 3.5 mm, for snap acting switche, 614-1234

Order No.: 13G1083
EAN: 4099889325010
MPN:
614-1234
614-1234 ZF Switches and Sensors Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2570 € *
Available: 2,937 pcs.
Available in 12 Days: 5,500 pcs. - if ordered today
Total Price:
0.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2570 €

Auxiliary actuators for subminiature snap-action switches, type 614../714.

Technical attributes (type, version, length): 614-1234, straight, 57 mm

Technical specifications
Filter Property Value
Product type actuator
Version straight
Length 42 mm
Width 3.5 mm
Suitable for snap acting switche
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes