614-1237 | ZF Switches and Sensors
Actuator, simulated roll, (L x W) 2.5 x 3.5 mm, for snap acting switche, 614-1237
Order No.: 13G1084
EAN: 4099889325027
MPN:
614-1237
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Available in 12 Days: 5,957 pcs. - if ordered today
Auxiliary actuators for subminiature snap-action switches, type 614../714.
Technical attributes (type, version, length): 614-1237, simulated roll, 17,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | simulated roll | |
| Length | 2.5 mm | |
| Width | 3.5 mm | |
| Suitable for | snap acting switche |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |