DB1C-C1RB | ZF Switches and Sensors
Subminiature snap-action switch, On-On, plug-in connection, roller lever, 0.65 N, 5 A/125 VAC, 1 A/48 VDC, IP50, DB1C-C1RB
Unit Price (€ / pc.)
1.9754 € *
Available: 205 pcs.
Subminiature Snap Switch, DB1C-C1RB, ZF Switches and Sensors
Single pole subminiature snap switch
Features
- Precise snap action switch
- Long life coil spring mechanism
- Different mounting options (location posts, mounting holes)
- Protection class: IP50
- Various aux actuators (also for retrofitting, two mounting points)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller lever | |
| actuating force | 0.65 N | |
| Switching point | 15.8 mm ±1.3 mm | |
| Connection | plug-in connection | |
| Design | straight | |
| Shell Material | PET | |
| Breaking capacity | 5 A/125 VAC, 1 A/48 VDC | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |