DB1C-A1LC | ZF Switches and Sensors
Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.6 N, 5 A/125 VAC, 1 A/48 VDC, IP50, DB1C-A1LC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Available in 12 Days: 7,184 pcs. - if ordered today
Subminiature Snap Switch, DB1C-A1LC, ZF Switches and Sensors
Single pole subminiature snap switch
Features
- Precise snap action switch
- Long life coil spring mechanism
- Different mounting options (location posts, mounting holes)
- Protection class: IP50
- Various aux actuators (also for retrofitting, two mounting points)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | hinge lever | |
| actuating force | 0.6 N | |
| Switching point | 10.7 mm ±1.3 mm | |
| Connection | solder connection | |
| Design | straight | |
| Shell Material | PET | |
| Breaking capacity | 5 A/125 VAC, 1 A/48 VDC | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |