KDH3ANA1BBB | ZF Switches and Sensors
Rocker switch, black, 2 pole, On-Off, off switch, 16 A/125 VAC, 10 A/250 VAC, IP65, unlit, unprinted, KDH3ANA1BBB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available: 77 pcs.
Available in 12 Days: 2,300 pcs. - if ordered today
Sealed Rocker Switch, KDH3ANA1BBB, ZF Switches and Sensors
Single pole sealed rocker switch
Features
- Mechanical life tested to over 20 million cycles
- Current ratings up to 20 Amps
- Wide variety of actuators
- VDE standard on 15 A switches with screw terminals
- Cadmium contacts for high load requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | plug-in connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 20 mm | |
| Wall thickness | 0.75 to 2.5 mm | |
| Breaking capacity | 16 A/125 VAC, 10 A/250 VAC | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |