NPC100-12 | Yuasa
Lead-battery, 12 V, 100 Ah, 350 x 168 x 225 mm, internal thread M8, NPC100-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
324.0132 € *
Standard delivery time from the manufacturer is: 5 Weeks
VRLA rechargeable battery, NPC100-12, Yuasa
The NPC100-12 cyclic VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has an excellent recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Heavy duty lead Calcium grids for superior cyclic life
- Gas recombination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 100 Ah | |
| Length | 350 mm | |
| Width | 168 mm | |
| Height | 225 mm | |
| Weight | 38.8 kg | |
| Connection | internal thread M8 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | not_relevant |
| Substance description | Lead |