RT0805FRE07680R | Yageo

Resistor, thin film, SMD 0805 (2012), 680 Ω, 0.125 W, ±1 %, RT0805FRE07680R

Order No.: 28E183
EAN: 4099879216373
MPN:
RT0805FRE07680R
Series: RT
RT0805FRE07680R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0102 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
51.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0102 €

SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.

With 1.0 % tolerance, type RT0805..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes