RT0805FRE07270R | Yageo

Resistor, thin film, SMD 0805 (2012), 270 Ω, 0.125 W, ±1 %, RT0805FRE07270R

Order No.: 28E178
EAN: 4099879216335
MPN:
RT0805FRE07270R
Series: RT
RT0805FRE07270R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Available: 2,676 pcs.
Available in 7 Days: 10,000 pcs. - if ordered today
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0428 €
1000 pcs.
0.0309 €
5000 pcs.
0.0238 €
10000 pcs.
0.0178 €
20000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.

With 1.0 % tolerance, type RT0805..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 270 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes