RT0805FRE071K5 | Yageo
Resistor, thin film, SMD 0805 (2012), 1.5 kΩ, 0.125 W, ±1 %, RT0805FRE071K5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0102 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.
With 1.0 % tolerance, type RT0805..FRE07.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |