RT0805FRE07150R | Yageo

Resistor, thin film, SMD 0805 (2012), 150 Ω, 0.125 W, ±1 %, RT0805FRE07150R

Order No.: 28E175
EAN: 4099879216311
MPN:
RT0805FRE07150R
Series: RT
RT0805FRE07150R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0102 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
51.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0102 €

SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.

With 1.0 % tolerance, type RT0805..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15