RT0603FRE07470K | Yageo

Resistor, thin film, SMD 0603 (1608), 470 kΩ, 0.1 W, ±1 %, RT0603FRE07470K

Order No.: 27E915
EAN: 4099879215673
MPN:
RT0603FRE07470K
Series: RT
RT0603FRE07470K Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0048 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
23.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0048 €

SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.

With 1.0 % tolerance, type RT0603..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 470 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes