RT0603FRE07-390R | Yageo

Resistor, thin film, SMD 0603 (1608), 390 Ω, 0.1 W, ±1 %, RT0603FRE07-390R

Order No.: 27E878
MPN:
RT0603FRE07-390R
Series: RT
RT0603FRE07-390R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0060 € *
Available in 7 Days: 5,000 pcs. - if ordered today
Total Price:
29.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0060 €

SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.

With 1.0 % tolerance, type RT0603..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 390 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes