RT0603FRE07100K | Yageo

Resistor, thin film, SMD 0603 (1608), 100 kΩ, 0.1 W, ±1 %, RT0603FRE07100K

Order No.: 27E907
EAN: 4099879215659
MPN:
RT0603FRE07100K
Series: RT
RT0603FRE07100K Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0286 € *
Available: 1,200 pcs.
Available in 4 Days: 55,000 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0286 €
300 pcs.
0.0167 €
1000 pcs.
0.0119 €
3000 pcs.
0.0111 €
10000 pcs.
0.0086 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.

With 1.0 % tolerance, type RT0603..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 100 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes