RT0603FRE07-12R | Yageo
Resistor, thin film, SMD 0603 (1608), 12 Ω, 0.1 W, ±1 %, RT0603FRE07-12R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0060 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.
Rated load at +70 °C: 0.1 W. Operating voltage: max. 75 V. Insulation voltage: 100 V. Operating temperatures: –55 to +125 °C.
With 1.0 % tolerance, type RT0603..FRE07.
Temperature coefficient: TC 50.
Type: 12R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 12 Ω | |
| Tolerance | ±1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |