RT0603BRD072K2 | Yageo
Resistor, thin film, SMD 0603 (1608), 2.2 kΩ, 0.1 W, ±0.1 %, RT0603BRD072K2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1559 € *
Available: 4,250 pcs.
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1559 €
1000 pcs.
0.0988 €
5000 pcs.
0.0785 €
10000 pcs.
0.0655 €
20000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.
With 0.1 % tolerance, type RT0603..BRD07.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±25 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |