RT0603BRD0715R | Yageo

Resistor, thin film, SMD 0603 (1608), 15 Ω, 0.1 W, ±0.1 %, RT0603BRD0715R

Order No.: 27E802
EAN: 4099879214836
MPN:
RT0603BRD0715R
Series: RT
RT0603BRD0715R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
184.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0369 €

SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.

With 0.1 % tolerance, type RT0603..BRD07.

Technical specifications
Filter Property Value
ohmic resistance 15 Ω
Tolerance ±0.1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes