RL2512FR-070R82L | Yageo

Resistor, thick film, SMD 2512 (6330), 820 mΩ, 1 W, ±1 %, RL2512FR-070R82L

Order No.: 08E646
EAN: 4099879199461
MPN:
RL2512FR-070R82L
Series: RL
RL2512FR-070R82L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Available: 198 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2261 €
100 pcs.
0.1773 €
500 pcs.
0.1452 €
2000 pcs.
0.1285 €
4000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 1.0 %, type Yageo/Phycomp RL2512.

Technical specifications
Filter Property Value
ohmic resistance 820 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes