RL2512FR-070R68L | Yageo

Resistor, thick film, SMD 2512 (6330), 680 mΩ, 1 W, ±1 %, RL2512FR-070R68L

Order No.: 08E644
EAN: 4099879199454
MPN:
RL2512FR-070R68L
Series: RL
RL2512FR-070R68L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 90 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2273 €
50 pcs.
0.1630 €
250 pcs.
0.1345 €
1000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 1.0 %, type Yageo/Phycomp RL2512.

Technical specifications
Filter Property Value
ohmic resistance 680 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes