RL2010FK07-0R068 | Yageo
Resistor, thick film, SMD 2010 (5025), 68 mΩ, 0.75 W, ±1 %, RL2010FK07-0R068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1737 € *
Available in 7 Days: 8,000 pcs. - if ordered today
SMD thick-film resistors, size 2010, 0.75 W, tolerance 1.0 %, type Yageo/Phycomp RL2010.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 68 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.75 W | |
| Design | SMD 2010 (5025) | |
| Temperature coefficient | ±1000 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 5 mm | |
| Width | 2.5 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |