RL1206FR-07W LODP 0R022 | Yageo

Resistor, thick film, SMD 1206 (3216), 22 mΩ, 0.5 W, ±1 %, RL1206FR-07W LODP 0R022

Order No.: 09E208
MPN:
RL1206FR-07W LODP 0R022
Series: RL
RL1206FR-07W LODP 0R022 Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
589.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1178 €

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.

Double Power, size 1206, 0.5 W, tolerance 1.0 %, type RL1206.

Technical specifications
Filter Property Value
ohmic resistance 22 mΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 1206 (3216)
Temperature coefficient ±1200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes