RC2512JK-07W DP 27R | Yageo

Resistor, thick film, SMD 2512 (6330), 27 Ω, 2 W, ±5 %, RC2512JK-07W DP 27R

Order No.: 09E122
MPN:
RC2512JK-07W DP 27R
Series: RC
RC2512JK-07W DP 27R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Available in 7 Days: 8,000 pcs. - if ordered today
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1226 €

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Double Power, size 2512, 2.0 W, tolerance 5.0 %, type RC2512.

Technical specifications
Filter Property Value
ohmic resistance 27 Ω
Tolerance ±5 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 185 °C
Length 6.35 mm
Width 3.1 mm
Height 0.55 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes