YC324-JR07-68R L | Yageo

NETWORK YC32-4 68R

Order No.: 85E120
MPN:
YC324-JR07-68R L
Series: YC
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0417 €
Resistor-Array
Technical specifications
Filter Property Value
ohmic resistance 68 Ω
Tolerance ±5 %
Power 0.125 W
Assembly SMD
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 5.08 mm
Width 3.2 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85340090
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes