YC324-JR07-33R L | Yageo

Resistance network, 33 Ω, 0.125 W, ±5 %, SMD 2012, 4 resistors

Order No.: 85E112
MPN:
YC324-JR07-33R L
Series: YC
YC324-JR07-33R L Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0417 €

SMD thickfilm resistance networks, type Yageo YC324.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 33 Ω
Tolerance ±5 %
Power 0.125 W
Assembly SMD
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 5.08 mm
Width 3.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes