YC324-JK-0747KL | Yageo

Resistor network, SMD 2012, 47 kΩ, 0.125 W, ±5 %, 4 resistors, YC324-JK-0747KL

Order No.: 85E188
EAN: 4099879759191
MPN:
YC324-JK-0747KL
Series: YC
YC324-JK-0747KL Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Available: 10,425 pcs.
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1511 €
125 pcs.
0.1131 €
500 pcs.
0.0893 €
2000 pcs.
0.0738 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thickfilm resistance networks, type Yageo YC324.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 47 kΩ
Tolerance ±5 %
Power 0.125 W
Assembly SMD
Enclosure SMD 2012
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 5.08 mm
Width 3.2 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes