YC324-JK-072K2L | Yageo
Resistor network, SMD 2012, 2.2 kΩ, 0.125 W, ±5 %, 4 resistors, YC324-JK-072K2L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Available: 25 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1880 €
10 pcs.
0.1654 €
100 pcs.
0.1178 €
300 pcs.
0.0845 €
1000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thickfilm resistance networks, type Yageo YC324.
4 independent resistors of the same value and with convex connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.125 W | |
| Assembly | SMD | |
| Enclosure | SMD 2012 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±200 ppm/°C | |
| max. operating temperature | 155 °C | |
| Length | 5.08 mm | |
| Width | 3.2 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |