YC324-JK-0715KL | Yageo

Resistor network, SMD 2012, 15 kΩ, 0.125 W, ±5 %, 4 resistors, YC324-JK-0715KL

Order No.: 85E176
EAN: 4099879759177
MPN:
YC324-JK-0715KL
Series: YC
YC324-JK-0715KL Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0464 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0464 €

SMD thickfilm resistance networks, type Yageo YC324.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 15 kΩ
Tolerance ±5 %
Power 0.125 W
Assembly SMD
Enclosure SMD 2012
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 5.08 mm
Width 3.2 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes