YC124-JR-07150RL | Yageo

Resistor network, SMD 0402, 150 Ω, 0.063 W, ±5 %, 4 resistors, YC124-JR-07150RL

Order No.: 85E514
EAN: 4099879759320
MPN:
YC124-JR-07150RL
Series: YC
YC124-JR-07150RL Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0096 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
96.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0096 €

SMD thickfilm resistance networks, type Yageo YC 124.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±5 %
Power 0.063 W
Assembly SMD
Enclosure SMD 0402
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 2 mm
Width 1 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85340090
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No