YC124-JR-07-68R-L | Yageo

Resistance network, 68 Ω, 0.063 W, ±5 %, SMD 0402, 4 resistors

Order No.: 85E510
MPN:
YC124-JR-07-68R-L
Series: YC
YC124-JR-07-68R-L Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0075 € *
Available in 7 Days: 10,000 pcs. - if ordered today
Total Price:
74.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0075 €

SMD thickfilm resistance networks, type Yageo YC 124.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 68 Ω
Tolerance ±5 %
Power 0.063 W
Assembly SMD
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 2 mm
Width 1 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85340090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead