YC124-JR-0710KL | Yageo
Resistor network, SMD 0402, 10 kΩ, 0.063 W, ±5 %, 4 resistors, YC124-JR-0710KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0075 € *
Available in 4 Days: 30,000 pcs. - if ordered today
SMD thickfilm resistance networks, type Yageo YC 124.
4 independent resistors of the same value and with convex connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.063 W | |
| Assembly | SMD | |
| Enclosure | SMD 0402 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±200 ppm/°C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |