YC124-JR-07-6K8-L | Yageo
Resistance network, 6.8 kΩ, 0.063 W, ±5 %, SMD 0402, 4 resistors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0062 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD thickfilm resistance networks, type Yageo YC 124.
4 independent resistors of the same value and with convex connections; Layout: 4 x 0402. Load rating: 0.063 W. Operating voltage: 50 V. Tolerance: 5.0 %. Temperature coefficient: TC ±200. Operating temperatures: –55 to +155 °C.
Type: 6K8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 6.8 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.063 W | |
| Assembly | SMD | |
| Enclosure | SIP-8 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±200 ppm/°C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |