CC1206JRNPOBBN681 | Yageo
Ceramic capacitor, 680 pF, 500 V (DC), ±5 %, SMD 1206 (3216), NP0, CC1206JRNPOBBN681
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD multilayer ceramic capacitors, size 1206, type Yageo.
To CECC 32 101-801
Rated voltage 500 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 680 pF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±5 % | |
| Dielectric material | NP0 | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |