CC1206JRNPOBBN471 | Yageo

Ceramic capacitor, 470 pF, 500 V (DC), ±5 %, SMD 1206 (3216), NP0, CC1206JRNPOBBN471

Order No.: 56D618
EAN: 4099879783912
MPN:
CC1206JRNPOBBN471
Series: CC1206
CC1206JRNPOBBN471 Yageo Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0357 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
142.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0357 €

SMD multilayer ceramic capacitors, size 1206, type Yageo.

To CECC 32 101-801

Rated voltage 500 VDC.

Technical specifications
Filter Property Value
Capacity 470 pF
Rated voltage (DC) 500 V
Tolerance ±5 %
Dielectric material NP0
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85322400
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes